WAGO PCB Terminal Block, 1-Contact, 7.62 mm Pitch, 1 Row, 236-756
- RS Stock No.:
- 240-7780
- Mfr. Part No.:
- 236-756
- Brand:
- WAGO
Subtotal (1 pack of 100 units)*
$224.10
(exc. GST)
$246.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $2.241 | $224.10 |
*price indicative
- RS Stock No.:
- 240-7780
- Mfr. Part No.:
- 236-756
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 300V | |
| Length | 17mm | |
| Depth | 14mm | |
| Width | 9.7mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 300V | ||
Length 17mm | ||
Depth 14mm | ||
Width 9.7mm | ||
Standards/Approvals CSA, UL | ||
The WAGO stackable PCB terminal block with one pole has cage connection and screwdriver actuation. 45° conductor entry angle permits a wide range of applications and wiring options.
Commoning option
Operating tools for factory wiring
