Wurth Elektronik WR-TBL Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691408720005B

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 160 units)*

$1,046.24

(exc. GST)

$1,150.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
160 - 160$6.539$1,046.24
320 - 1440$5.994$959.04
1600 +$5.394$863.04

*price indicative

RS Stock No.:
230-2004
Mfr. Part No.:
691408720005B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5mm

Current

15A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

28AWG

Orientation

45°

Wire Connection Method

Push-in

Colour

Green

Voltage

300V

Depth

13.5mm

Length

26mm

Series

WR-TBL

Standards/Approvals

No

Width

14mm

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided pin

Operating temperature -40 up to +105 °C

Insulator flammability rating UL94 V-0

Contact resistance 20 mΩ