Wurth Elektronik WR-TBL Series PCB Terminal Block, 6-Contact, 5mm Pitch, Cable Mount, 1-Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-1985
Mfr. Part No.:
691406710006B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Pitch

5mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Series

WR-TBL

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided pin

Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.