Wurth Elektronik WR-TBL Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 230-1970
- Distrelec Article No.:
- 302-20-845
- Mfr. Part No.:
- 691406510004B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$5.84
(exc. GST)
$6.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $5.84 |
| 10 - 49 | $5.73 |
| 50 - 99 | $5.63 |
| 100 + | $5.55 |
*price indicative
- RS Stock No.:
- 230-1970
- Distrelec Article No.:
- 302-20-845
- Mfr. Part No.:
- 691406510004B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 13.5mm | |
| Series | WR-TBL | |
| Standards/Approvals | No | |
| Width | 14.4mm | |
| Length | 21.72mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 300V | ||
Depth 13.5mm | ||
Series WR-TBL | ||
Standards/Approvals No | ||
Width 14.4mm | ||
Length 21.72mm | ||
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided
Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ
