TE Connectivity PCB Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 2383938-4
- RS Stock No.:
- 226-1940
- Mfr. Part No.:
- 2383938-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.97
(exc. GST)
$24.165
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 805 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $4.394 | $21.97 |
| 25 - 95 | $4.258 | $21.29 |
| 100 + | $4.076 | $20.38 |
*price indicative
- RS Stock No.:
- 226-1940
- Mfr. Part No.:
- 2383938-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Female/Male | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 300V | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 10.8mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Female/Male | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 300V | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 10.8mm | ||
The TE Connectivity PCB terminal blocks feature various and wire termination methods including rising cage clamp, push-in clamp and screw clamp. The board mount terminal blocks and PCB headers are stackable end-to-end without loss of centreline spacing. It comes in high temperature polyamide housing material. Contact current rating is 13.5 A. Widely used in power & signal circuit application.
Operating temperature range is -40 to +105 °C
Copper Alloy contact base material
Black in colour
