- RS Stock No.:
- 220-4721
- Mfr. Part No.:
- 1803675
- Brand:
- Phoenix Contact
315 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$13.32
(exc. GST)
$14.65
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $13.32 | $66.60 |
375 - 1995 | $12.788 | $63.94 |
2000 + | $12.256 | $61.28 |
*price indicative |
- RS Stock No.:
- 220-4721
- Mfr. Part No.:
- 1803675
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MC 1.5/12-ST-3.81
A green, 12 position PCB connector from Phoenix Contact that gives secure connection due to the innovative locking methods.
The connector is part of the MC range that allows it to be used worldwide.
The connector is part of the MC range that allows it to be used worldwide.
Features and Benefits
3.81mm pitch
M2 screw thread
Low temperature rise
Allows the connection of two conductors
Long service life
Screw connection with tension sleeve
M2 screw thread
Low temperature rise
Allows the connection of two conductors
Long service life
Screw connection with tension sleeve
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 3.81mm |
Series | MC 1.5/12-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Wire Size | 28 → 16 AWG |
Material | Nylon |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 3.81mm Pitch 12 Way Right Angle Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 12 Way Pluggable Terminal Block PCB...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block...
- Wurth Elektronik 3.81mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block Panel...