- RS Stock No.:
- 220-4670
- Mfr. Part No.:
- 1803594
- Brand:
- Phoenix Contact
200 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$10.618
(exc. GST)
$11.68
(inc. GST)
Units | Per unit | Per Pack* |
5 - 370 | $10.618 | $53.09 |
375 - 1995 | $10.358 | $51.79 |
2000 + | $9.914 | $49.57 |
*price indicative |
- RS Stock No.:
- 220-4670
- Mfr. Part No.:
- 1803594
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Pluggable Terminal Block, 320V Voltage Rating, 8A Current Rating - MC 1,5/ 4-ST-3,81 - 1803594
Make and break electrical links in a flash with this pluggable terminal block from Phoenix Contact. Its socket contacts make electrical installation, maintenance and troubleshooting efficient. To simplify your PCB layout, the unit handles up to four connections in a space-saving body that measures just 16.1 (L) x 16.03 (W) x 11.1mm (H).
Termination is a piece of cake – simply put a wire into the screw terminal and tighten the fastener. An integrated tension plate holds conductors firmly in place to prevent accidental disconnections in vibrating conditions. As it's made of robust nylon, the block protects the contacts against damage and external electrical interferences to boost signal clarity. Thanks to a 320V voltage rating, this is a safe option for medical equipment, industrial systems and aerospace applications.
Termination is a piece of cake – simply put a wire into the screw terminal and tighten the fastener. An integrated tension plate holds conductors firmly in place to prevent accidental disconnections in vibrating conditions. As it's made of robust nylon, the block protects the contacts against damage and external electrical interferences to boost signal clarity. Thanks to a 320V voltage rating, this is a safe option for medical equipment, industrial systems and aerospace applications.
Features & Benefits
• EN-VDE approval assures you the unit has passed quality and safety testing
• Self-extinguishing material prevents the spread of fire
• Accommodates 30 to 14AWG conductors for wide compatibility
• Takes challenging temperatures from -40°C to +70°C in its stride
• Self-extinguishing material prevents the spread of fire
• Accommodates 30 to 14AWG conductors for wide compatibility
• Takes challenging temperatures from -40°C to +70°C in its stride
Approvals
UL (E60425); CSA (LR13631)
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | MC 1.5/ 4-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Wire Size | 30 → 14 AWG |
Material | Nylon |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Related links
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Through Hole
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Solder...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Cable...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block,...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block, Header
- Phoenix Contact 3.81mm Pitch 4 Way Pluggable Terminal Block Plug-In