Phoenix Contact MKDS 1/7-3.81 Series PCB Terminal Block, 7-Contact, 3.81mm Pitch, Through Hole Mount, 1-Row, Screw
- RS Stock No.:
- 220-4383
- Mfr. Part No.:
- 1727065
- Brand:
- Phoenix Contact
15 In AU stock for next working day delivery
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.066
(exc. GST)
$3.373
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $3.066 | $15.33 |
250 - 995 | $2.958 | $14.79 |
1000 + | $2.822 | $14.11 |
*price indicative
- RS Stock No.:
- 220-4383
- Mfr. Part No.:
- 1727065
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON MKDS 3.81mm PCB Terminal Blocks
COMBICON MKDS PCB terminal blocks are small and compact in design.
Features and Benefits
• Robust moving cage principle accepts wires up to 1.5 mm² (1.0 mm² stranded)
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
• Reliable strain relief due to separate solder pin and terminal sleeve
• Rated at 200 V/12 A
• Polyamide 6.6 Krilen UL94V0
Approvals
UL (E60425), CSA (LR13631)
Phoenix Contact COMBICON 3.81mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Pitch | 3.81mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 12A |
Body Orientation | Straight |
Voltage Rating | 300 V |
Series | MKDS 1/7-3.81 |
Length | 26.66mm |
Depth | 7.3mm |
Width | 8.5mm |
Related links
- Phoenix Contact SMKDS 1/ 7-3.81 Series PCB Terminal Block,...
- Phoenix Contact MK3DS 1/ 7-3.81 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1/ 7-3.81 SMD BK Series PCB Terminal Block,...
- Phoenix Contact SPTA 1.5/7-3.81 Series PCB Terminal Block,...
- Phoenix Contact MKDSD 1.5/ 7-3.81 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1/ 8-3.81 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1/ 4-3.81 Series PCB Terminal Block,...
- Phoenix Contact MKDS 1/9-3.81 Series PCB Terminal Block,...