- RS Stock No.:
- 216-3430
- Mfr. Part No.:
- 1905706
- Brand:
- Phoenix Contact
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$1.906
(exc. GST)
$2.097
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $1.906 | $95.30 |
*price indicative |
- RS Stock No.:
- 216-3430
- Mfr. Part No.:
- 1905706
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix PCB terminal block with 2.5 mm² cross section. It has voltage rating 400V and current rating 24A. The block has screw connection.
Screw thread M3
Number of level 1
Number of level 1
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Gender | Female |
Series | MKDSN 2 |