Weidmüller LU Series PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row, 2500470000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 30 units)*

$672.69

(exc. GST)

$739.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
30 - 30$22.423$672.69
60 - 90$21.864$655.92
120 +$21.527$645.81

*price indicative

RS Stock No.:
214-4692
Mfr. Part No.:
2500470000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

10mm

Current

53A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Right Angle

Wire Connection Method

Push-in Without Actuator

Colour

Black

Voltage

600V

Standards/Approvals

CSA, cURus

Depth

28.55mm

Width

41.8mm

Series

LU

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm