Weidmüller LU Series PCB Terminal Block, 2-Contact, 15 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$26.04

(exc. GST)

$28.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$26.04
10 - 19$25.38
20 +$24.99

*price indicative

RS Stock No.:
214-4679
Mfr. Part No.:
2499440000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

15mm

Number of Rows

1

Current

53A

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Right Angle

Colour

Black

Wire Connection Method

Push-in Without Actuator

Voltage

600V

Series

LU

Width

26.8mm

Depth

28.55mm

Standards/Approvals

CSA, cURus

COO (Country of Origin):
CN
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 15 mm