Weidmüller LU Series PCB Terminal Block, 6-Contact, 15 mm Pitch, 1 Row, 2492250000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$459.85

(exc. GST)

$505.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10$45.985$459.85
20 - 30$44.834$448.34
40 +$44.145$441.45

*price indicative

RS Stock No.:
214-4666
Mfr. Part No.:
2492250000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

15mm

Current

57A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Wire Connection Method

Push-in with Actuator

Colour

Black

Voltage

600V

Depth

24.7mm

Standards/Approvals

cURus, CSA

Width

86.58mm

Series

LU

The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 15 mm