Weidmüller LU Series PCB Terminal Block, 2-Contact, 10 mm Pitch, 1 Row
- RS Stock No.:
- 214-4658
- Mfr. Part No.:
- 2492150000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$56.24
(exc. GST)
$61.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $56.24 |
| 5 - 9 | $54.85 |
| 10 + | $54.02 |
*price indicative
- RS Stock No.:
- 214-4658
- Mfr. Part No.:
- 2492150000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 57A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 180° | |
| Colour | Black | |
| Wire Connection Method | Push-in | |
| Voltage | 600V | |
| Width | 61.58mm | |
| Depth | 24.7mm | |
| Series | LU | |
| Standards/Approvals | cURus, CSA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 57A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 180° | ||
Colour Black | ||
Wire Connection Method Push-in | ||
Voltage 600V | ||
Width 61.58mm | ||
Depth 24.7mm | ||
Series LU | ||
Standards/Approvals cURus, CSA | ||
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
