Weidmüller LU Series PCB Terminal Block, 4-Contact, 10 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$29.56

(exc. GST)

$32.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 7$29.56
8 - 14$28.83
15 +$28.40

*price indicative

RS Stock No.:
214-4653
Mfr. Part No.:
2492130000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

10mm

Current

57A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18 AWG

Maximum Wire Size AWG

4 AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

600 V

Series

LU

Standards/Approvals

cURus, CSA

Depth

24.7mm

Width

41.58 mm

COO (Country of Origin):
CN
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm