Weidmüller LU Series PCB Terminal Block, 2-Contact, 10 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.86

(exc. GST)

$21.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.86
10 - 19$19.36
20 +$19.05

*price indicative

RS Stock No.:
214-4649
Distrelec Article No.:
304-23-910
Mfr. Part No.:
2492110000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

10mm

Number of Rows

1

Current

57A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

180°

Colour

Black

Wire Connection Method

Push-in

Voltage

600V

Series

LU

Width

21.58mm

Depth

24.7mm

Standards/Approvals

CSA, cURus

The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.

Mounting onto the PCB THT solder connection

Conductor outlet direction 180°

Pitch in mm (P) 10 mm