Weidmüller LU Series PCB Terminal Block, 2-Contact, 10 mm Pitch, 1 Row, 2492110000
- RS Stock No.:
- 214-4648
- Mfr. Part No.:
- 2492110000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 40 units)*
$451.56
(exc. GST)
$496.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $11.289 | $451.56 |
| 80 - 120 | $11.007 | $440.28 |
| 160 + | $10.838 | $433.52 |
*price indicative
- RS Stock No.:
- 214-4648
- Mfr. Part No.:
- 2492110000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 10mm | |
| Current | 57A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 180° | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 600V | |
| Series | LU | |
| Width | 21.58mm | |
| Depth | 24.7mm | |
| Standards/Approvals | CSA, cURus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 10mm | ||
Current 57A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 180° | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 600V | ||
Series LU | ||
Width 21.58mm | ||
Depth 24.7mm | ||
Standards/Approvals CSA, cURus | ||
The Weidmuller PCB Connector has High-performance PCB terminal with a PUSH IN connection system for conductor cross-sections up to 16mm². Fast connection without tools thanks to pushers to open the contact point, or direct plug-in method. Securely closed contact point, with the "Connection Safety Concept" the conductor is always clamped securely. Integrated test point for PS 2.0 test plug.
Mounting onto the PCB THT solder connection
Conductor outlet direction 180°
Pitch in mm (P) 10 mm
