Weidmüller LL Series PCB Terminal Block, 6-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 214-4632
- Mfr. Part No.:
- 2491660000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 50 units)*
$822.00
(exc. GST)
$904.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $16.44 | $822.00 |
| 100 - 150 | $16.028 | $801.40 |
| 200 + | $15.782 | $789.10 |
*price indicative
- RS Stock No.:
- 214-4632
- Mfr. Part No.:
- 2491660000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 1kV | |
| Series | LL | |
| Depth | 18.5mm | |
| Standards/Approvals | cURus, RoHS, UL File | |
| Width | 39.3mm | |
| Length | 29.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 1kV | ||
Series LL | ||
Depth 18.5mm | ||
Standards/Approvals cURus, RoHS, UL File | ||
Width 39.3mm | ||
Length 29.1mm | ||
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
Related links
- Weidmüller LL Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 2429 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 4119 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Wurth Elektronik 1379 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- WAGO 804 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT06BSF83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Amphenol Industrial QT06BSB83H0000G Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 6-Contact Wave Soldering Mount, 1 Row
