Weidmuller LL Series PCB Terminal Block, 6-Contact, 7.5mm Pitch, PCB Mount, 1-Row
- RS Stock No.:
- 214-4622
- Mfr. Part No.:
- 2473040000
- Brand:
- Weidmüller
On back order for despatch 05/02/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$17.93
(exc. GST)
$19.72
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $17.93 |
13 - 24 | $17.48 |
25 + | $17.21 |
- RS Stock No.:
- 214-4622
- Mfr. Part No.:
- 2473040000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Weidmuller PCB Connector has direct connection for extreme current and voltage requirements in all power electronics applications such as solar inverters, frequency converters, servo-controllers and power supplies.
Mounting onto the PCB THT solder connection
Pitch in mm (P) 7.5 mm
Number of poles 2
Pitch in mm (P) 7.5 mm
Number of poles 2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 7.5mm |
Number of Rows | 1 |
Mounting Type | PCB |
Series | LL |
Related links
- Weidmuller LL Series PCB Terminal Block, 6-Contact, 7.5mm Pitch,...
- Weidmuller LL Series PCB Terminal Block, 3-Contact, 7.5mm Pitch,...
- Weidmuller LL Series PCB Terminal Block, 4-Contact, 7.5mm Pitch,...
- Weidmuller LL Series PCB Terminal Block, 5-Contact, 7.5mm Pitch,...
- Weidmuller LL Series PCB Terminal Block, 2-Contact, 7.5mm Pitch,...
- Weidmuller LSF Series PCB Terminal Block, 6-Contact, 7.5mm Pitch,...
- Wurth Elektronik 2429 Series PCB Terminal Block, 6-Contact, 7.5mm...
- Phoenix Contact 5-ZB, LPTA 6/ 6-7 Series PCB Terminal Block,...