Weidmüller BU/SU 10.16HP Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$22.02

(exc. GST)

$24.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 8$22.02
9 - 17$21.46
18 +$21.13

*price indicative

RS Stock No.:
214-4545
Mfr. Part No.:
1813360000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

5

Product Type

PCB Connector

Pitch

10.16mm

Current

60A

Number of Rows

1

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Connector Gender

Male

Orientation

90°

Colour

Black

Wire Connection Method

Solder

Voltage

1kV

Length

50.8mm

Series

BU/SU 10.16HP

Width

13.16mm

Standards/Approvals

IEC 61984, RoHS, UL 1059, IEC 60664-1

Depth

32mm

The Weidmuller PCB Connector has Single-row, high-current male header, for side-beside mounting without sacrificing any poles, or with patented flange for fast locking without tools. Maximum connection and operating reliability thanks to a mating profile that prevents incorrect connection, with unique coding diversity and additional fastening in the flange. 3.5mm pin length is optimised for wave soldering, plug-in direction 90° to solder pins.

Mounting onto the PCB THT solder connection

Pitch in mm (P) 10.16 mm

Outgoing elbow 90°

Number of poles 2

Number of solder pins per pole 3

Related links