Wurth Elektronik 373B Series Pluggable Terminal Block, 7-Contact, 5.08 mm Pitch, 1-Row
- RS Stock No.:
- 191-7076
- Mfr. Part No.:
- 691373500007B
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $9.82 |
| 13 - 24 | $9.56 |
| 25 + | $9.41 |
*price indicative
- RS Stock No.:
- 191-7076
- Mfr. Part No.:
- 691373500007B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.205mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250 V | |
| Depth | 27.1mm | |
| Standards/Approvals | RoHS | |
| Length | 35.56mm | |
| Width | 14.9 mm | |
| Series | 373B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.205mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250 V | ||
Depth 27.1mm | ||
Standards/Approvals RoHS | ||
Length 35.56mm | ||
Width 14.9 mm | ||
Series 373B | ||
- COO (Country of Origin):
- CN
WR-TBL Würth Elektronik Teminal Blocks
The Terminal Block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 373B Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 3485 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik WR-TBL Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
