Wurth Elektronik 127B Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-5976
Mfr. Part No.:
691127700002B
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

2

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

20A

Body Orientation

Vertical

Colour

Green

Voltage Rating

2 kV, 300 V ac

Series

127B

Depth

19.5mm

Width

18.6mm

Length

12.5mm

Material

Polyamide

Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.