Wurth Elektronik 351 Series Pluggable Terminal Block, 18-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 191-5382
- Mfr. Part No.:
- 691351500018
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 30 units)*
$476.07
(exc. GST)
$523.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 30 - 30 | $15.869 | $476.07 |
| 60 - 90 | $15.473 | $464.19 |
| 120 + | $15.234 | $457.02 |
*price indicative
- RS Stock No.:
- 191-5382
- Mfr. Part No.:
- 691351500018
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 18 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6kV | |
| Series | 351 | |
| Standards/Approvals | RoHS | |
| Length | 91.44mm | |
| Depth | 18.2mm | |
| Width | 15.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 18 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6kV | ||
Series 351 | ||
Standards/Approvals RoHS | ||
Length 91.44mm | ||
Depth 18.2mm | ||
Width 15.1mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
- Wurth Elektronik 351 Series Pluggable Terminal Block 5.08 mm Pitch, 1-Row
