Wurth Elektronik 4115 Series PCB Terminal Block, 9-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-9639
- Mfr. Part No.:
- 691411510009
- Brand:
- Wurth Elektronik
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 50)
$6.645
(exc. GST)
$7.309
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $6.645 | $332.25 |
100 - 150 | $6.479 | $323.95 |
200 + | $6.379 | $318.95 |
*price indicative
- RS Stock No.:
- 190-9639
- Mfr. Part No.:
- 691411510009
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 10A |
Body Orientation | Horizontal |
Colour | Grey |
Voltage Rating | 1.6 kV, 2 kV, 250 V ac, 300 V ac |
Series | 4115 |
Depth | 13.9mm |
Length | 47.22mm |
Width | 12.5mm |
Related links
- Wurth Elektronik 4115 Series PCB Terminal Block, 9-Contact, 5.08mm...
- Wurth Elektronik 4115 Series PCB Terminal Block, 5-Contact, 5.08mm...
- Wurth Elektronik 4115 Series PCB Terminal Block, 4-Contact, 5.08mm...
- Wurth Elektronik 4115 Series PCB Terminal Block, 10-Contact,...
- Wurth Elektronik 4115 Series PCB Terminal Block, 11-Contact,...
- Wurth Elektronik 4115 Series PCB Terminal Block, 7-Contact, 5.08mm...
- Wurth Elektronik 4115 Series PCB Terminal Block, 8-Contact, 5.08mm...
- Wurth Elektronik 4115 Series PCB Terminal Block, 6-Contact, 5.08mm...