Wurth Elektronik 2427 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8751
- Mfr. Part No.:
- 691242700004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$589.00
(exc. GST)
$648.00
(inc. GST)
Add 200 units to get free delivery
Temporarily out of stock
- Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $2.945 | $589.00 |
| 400 - 600 | $2.871 | $574.20 |
| 800 + | $2.827 | $565.40 |
*price indicative
- RS Stock No.:
- 190-8751
- Mfr. Part No.:
- 691242700004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 250 V | |
| Depth | 9.8mm | |
| Series | 2427 | |
| Length | 20mm | |
| Width | 13.8 mm | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 250 V | ||
Depth 9.8mm | ||
Series 2427 | ||
Length 20mm | ||
Width 13.8 mm | ||
Standards/Approvals cULus, RoHS, VDE | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5 mm Pitch 1 Row
- Wurth Elektronik 2427 Series PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
