Wurth Elektronik 2425 Series PCB Terminal Block, 8-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8736
- Mfr. Part No.:
- 691242500008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-8736
- Mfr. Part No.:
- 691242500008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3.31mm² | |
| Orientation | Vertical | |
| Colour | Green | |
| Series | 2425 | |
| Standards/Approvals | cULus, RoHS, VDE | |
| Depth | 13.8mm | |
| Length | 40.64mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3.31mm² | ||
Orientation Vertical | ||
Colour Green | ||
Series 2425 | ||
Standards/Approvals cULus, RoHS, VDE | ||
Depth 13.8mm | ||
Length 40.64mm | ||
- COO (Country of Origin):
- IT
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.
Related links
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Wurth Elektronik 2425 Series PCB Terminal Block 5.08 mm Pitch 1 Row
