Wurth Elektronik 1318 Series PCB Terminal Block, 3-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 190-8485
- Mfr. Part No.:
- 691131810003
- Brand:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-8485
- Mfr. Part No.:
- 691131810003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 16A | |
| Body Orientation | Horizontal | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV, 3 kV, 300 V ac, 750 V ac | |
| Series | 1318 | |
| Width | 8.5mm | |
| Material | PC | |
| Length | 25mm | |
| Depth | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Horizontal | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 3 kV, 300 V ac, 750 V ac | ||
Series 1318 | ||
Width 8.5mm | ||
Material PC | ||
Length 25mm | ||
Depth 15.5mm | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 1318 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1318 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1318 Series PCB Terminal Block 10 mm Pitch 1 Row
- Wurth Elektronik 1358 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1378 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1368 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1348 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 1048 Series PCB Terminal Block 10mm Pitch 1-Row, Solder Termination
