Wurth Elektronik 5.08mm Pitch 4 Way Vertical Pluggable Terminal Block, Plug, Cable Mount, Solder Termination
- RS Stock No.:
- 185-4325
- Mfr. Part No.:
- 691304530004
- Brand:
- Wurth Elektronik
On back order for despatch 24/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$10.75
(exc. GST)
$11.83
(inc. GST)
Units | Per unit |
1 - 27 | $10.75 |
28 - 54 | $10.48 |
55 + | $10.32 |
- RS Stock No.:
- 185-4325
- Mfr. Part No.:
- 691304530004
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WR-TBL Series 3045 - 5.08 mm - Screwless Plug Vertical Entry with Plastic Latches
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | WR-TBL |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Cable Mount |
Termination Method | Solder |
Current Rating | 16A |
Voltage Rating | 2.5 kV ac, 300 V ac |
Colour | Green |
Material | Copper Alloy |
Related links
- TE Connectivity 3.5mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 4 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 4 Way Vertical Pluggable Terminal...
- HARTING 2.54mm Pitch 4 Way Vertical Pluggable Terminal Block Cable...
- Phoenix Contact 3.5mm Pitch 4 Way Vertical Pluggable Terminal Block, Header
- TE Connectivity 5mm Pitch 4 Way Vertical Pluggable Terminal Block...