- RS Stock No.:
- 176-1477
- Mfr. Part No.:
- 1777303
- Brand:
- Phoenix Contact
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.84
(exc. GST)
$17.42
(inc. GST)
Units | Per unit |
1 - 12 | $15.84 |
13 - 24 | $15.44 |
25 + | $15.21 |
- RS Stock No.:
- 176-1477
- Mfr. Part No.:
- 1777303
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PCB Terminal Block, Straight Body, PA Housing - FRONT-MSTB 2,5/ 4-ST-5,08 - 1777303
In a tight spot with your machine build? Use this space-saving PCB terminal block from Phoenix Contact. Its compact dimensions of 27.2 (L) x 20.32 (W) x 14.9mm (D) and front-facing screw terminals help keep your connections on the straight and narrow. The block has four ways, so you can fit in multiple conductors. Each slot accepts solid or flexible wires with or without ferrules, to give you options.
The unit's rugged polyamide housing is mechanically strong and resistant to chemicals and wear. Plus, it provides electrical isolation to keep your connections reliable and is flame retardant to help installations stay fire safe. For a quick board connection, this housing is shaped to simply plug into a header with a pitch of 5.08mm, such as the right-angled version (189-6127). It's designed to achieve maximum contact force and is dependable for up to 25 insertion cycles.
The unit's rugged polyamide housing is mechanically strong and resistant to chemicals and wear. Plus, it provides electrical isolation to keep your connections reliable and is flame retardant to help installations stay fire safe. For a quick board connection, this housing is shaped to simply plug into a header with a pitch of 5.08mm, such as the right-angled version (189-6127). It's designed to achieve maximum contact force and is dependable for up to 25 insertion cycles.
Features & Benefits
• Voltage rating of 630V for high-power applications
• Space on housing for identifying your terminals with labels (437-3598)
• Wide operating temperature range between -40°C and +100°C to handle harsh conditions
• Space on housing for identifying your terminals with labels (437-3598)
• Wide operating temperature range between -40°C and +100°C to handle harsh conditions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 5.08mm |
Series | FRONT-MSTB 2.5/ 4-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block, Header
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Panel...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Spring...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Cable Mount