RS PRO CTBP1000 Series PCB Terminal Block, 3-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 173-1613
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$3.23
(exc. GST)
$3.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 11 May 2026
- Plus 1,000 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $0.323 | $3.23 |
| 250 - 1240 | $0.317 | $3.17 |
| 1250 + | $0.261 | $2.61 |
*price indicative
- RS Stock No.:
- 173-1613
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 250V | |
| Series | CTBP1000 | |
| Depth | 12.5mm | |
| Standards/Approvals | RoHS | |
| Length | 15mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Housing Material Polyamide | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 22AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 250V | ||
Series CTBP1000 | ||
Depth 12.5mm | ||
Standards/Approvals RoHS | ||
Length 15mm | ||
Width 9mm | ||
5mm Pitch Standard Profile Screw Terminal Blocks
2 & 3 pole interlocking
Guided pin alignment
Moulded in flame retardant PC
Wire protector terminals
1.5mm2 (22-14AWG)
Anti solder wicking terminals
