TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, 1 Row
- RS Stock No.:
- 164-8907
- Distrelec Article No.:
- 304-51-851
- Mfr. Part No.:
- 282844-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 200 units)*
$318.20
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.591 | $318.20 |
| 400 - 600 | $1.552 | $310.40 |
| 800 + | $1.528 | $305.60 |
*price indicative
- RS Stock No.:
- 164-8907
- Distrelec Article No.:
- 304-51-851
- Mfr. Part No.:
- 282844-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V ac | |
| Length | 15mm | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Depth | 15.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V ac | ||
Length 15mm | ||
Width 9mm | ||
Standards/Approvals No | ||
Series Buchanan | ||
Depth 15.2mm | ||
- COO (Country of Origin):
- DE
TE Connectivity TERMI-BLOK Series 7.5mm PCB Terminal Block with Interlock
Termi-Blok series low profile PCB mount Terminal blocks with a 7.5mm centreline, side wire entry and M3 screw clamp Terminals that accept a wire size range of 30 to 12 AWG. These 7.5mm low profile PCB Terminal blocks have an interlocking feature, test facility and are MADE from green polyamide 6.6 GF
TE Connectivity 7.5mm TERMI-BLOK PCB Terminal Block Connectors
Standards
UL 94V-0
