TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1776119-3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

$407.40

(exc. GST)

$448.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200$2.037$407.40
400 - 600$1.987$397.40
800 +$1.956$391.20

*price indicative

RS Stock No.:
164-5211
Mfr. Part No.:
1776119-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

5.08mm

Number of Rows

1

Current

10A

Minimum Wire Size mm²

0.05mm²

Housing Material

Polyamide

Connector Gender

Male

Maximum Wire Size mm²

1.4mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Black

Voltage

300V ac

Depth

10mm

Series

Buchanan

Width

8.2mm

Standards/Approvals

No

Length

15.24mm

TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock


5.08mm TERMI-BLOK low profile PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB terminal blocks are side stackable, have M3 screw clamp terminals accept a wire size range of 30 to 16 AWG

Part numbers X-282837-X are made from green polyamide 6.6 GF

Part numbers 1776119-X are made from black polyamide GF

Rising cage clamp design

Wire size 16-30 AWG

TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors


Standards

UL 94V-0