- RS Stock No.:
- 163-5418
- Mfr. Part No.:
- 691373500005B
- Brand:
- Wurth Elektronik
On back order for despatch 07/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 40)
$6.771
(exc. GST)
$7.448
(inc. GST)
Units | Per unit | Per Box* |
40 - 160 | $6.771 | $270.84 |
200 + | $6.094 | $243.76 |
*price indicative |
- RS Stock No.:
- 163-5418
- Mfr. Part No.:
- 691373500005B
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WR-TBL 373 B Series 5.08mm Pitch Terminal Block Plug Connectors with Stamping Clamp
WR-TBL 373 B series 5.08mm pitch cable mount terminal block plug connectors with female sockets and stamping clamp. These WR-TBL series 5.08mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66, have M2.6 screw terminals that accept a wire size of AWG 24-12, a stainless steel wire guard and retention latches on the non-wire side.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | 373B |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |
Related links
- Wurth Elektronik 5.08mm Pitch 5 Way Pluggable Terminal Block PCB...
- Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Vertical Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 5 Way Pluggable Terminal Block...