Wurth Elektronik 361 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 691361300008
- RS Stock No.:
- 163-5408
- Mfr. Part No.:
- 691361300008
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 120 units)*
$787.08
(exc. GST)
$865.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 - 480 | $6.559 | $787.08 |
| 600 + | $5.903 | $708.36 |
*price indicative
- RS Stock No.:
- 163-5408
- Mfr. Part No.:
- 691361300008
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.13mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Cable Entry | |
| Voltage | 300V ac | |
| Series | 361 | |
| Width | 15.8mm | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Length | 30.48mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.13mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Cable Entry | ||
Voltage 300V ac | ||
Series 361 | ||
Width 15.8mm | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Length 30.48mm | ||
Wurth WR-TBL 361 Series 3.81mm Pitch Vertical Terminal Block Plug Connectors
WR-TBL 361 series 3.81mm pitch vertical cable mount Terminal Block plug connectors with female sockest and a 'slot' type M2 screw Terminal that accepts a wire size of AWG 26-16. These WR-TBL 361 series 3.81 mm pluggable Terminal Block cable mount connectors are MADE from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Plug Screw Termination,
- Wurth Elektronik 361 Pluggable Terminal Block Cable Mount 691361300005
- Wurth Elektronik 368B Plug Screw Termination,
- Wurth Elektronik 368B Plug Screw Termination,
