Wurth Elektronik WR-TBL Series PCB Terminal Block, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 162-1811
- Mfr. Part No.:
- 691374500003B
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 80 units)*
$382.40
(exc. GST)
$420.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 80 - 320 | $4.78 | $382.40 |
| 400 - 720 | $4.64 | $371.20 |
| 800 - 1120 | $4.452 | $356.16 |
| 1200 - 1520 | $4.279 | $342.32 |
| 1600 + | $4.119 | $329.52 |
*price indicative
- RS Stock No.:
- 162-1811
- Mfr. Part No.:
- 691374500003B
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Screw | |
| Type | Header | |
| Current Rating | 16A | |
| Body Orientation | Vertical | |
| Voltage Rating | 2 kV ac | |
| Series | WR-TBL | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type Header | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Voltage Rating 2 kV ac | ||
Series WR-TBL | ||
