- RS Stock No.:
- 161-7226
- Mfr. Part No.:
- 1912045
- Brand:
- Phoenix Contact
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$18.779
(exc. GST)
$20.657
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $18.779 | $938.95 |
100 - 150 | $18.31 | $915.50 |
200 + | $18.029 | $901.45 |
*price indicative |
- RS Stock No.:
- 161-7226
- Mfr. Part No.:
- 1912045
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON MSTB HC Series 5.08mm Terminal Block Plug Connectors
COMBICON MSTB 2,5 HC series 5.08mm pitch plug-in cable mount terminal block connectors with female sockets, a screw connection and a high current carrying capacity of 16A. These COMBICON MSTB 2,5 HC series 5.08mm free-hanging high current terminal block plugs should only be used with MSTB 2,5 HC terminal block headers.
Stock number 803-2878 has a screw flange
For screwdriver see stock number 390-9641
Stock number 803-2878 has a screw flange
For screwdriver see stock number 390-9641
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | MSTB 2.5 HC/10-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 16A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 15 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 3 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 4 Way Pluggable Terminal Block Screw...
- Phoenix Contact 5.08mm Pitch 10 Way Pluggable Terminal Block...
- Phoenix Contact 5.08mm Pitch 21 Way Pluggable Terminal Block Screw...