- RS Stock No.:
- 161-7223
- Mfr. Part No.:
- 1754724
- Brand:
- Phoenix Contact
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$20.176
(exc. GST)
$22.194
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $20.176 | $1,008.80 |
100 - 150 | $19.672 | $983.60 |
200 + | $19.369 | $968.45 |
*price indicative |
- RS Stock No.:
- 161-7223
- Mfr. Part No.:
- 1754724
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is made from a polyamide material.
Features and benefits:
- Well known mounting principle allows for worldwide use
- The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies
- Built from a durable Polyamide material
- Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)
- Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors
- Maximum contact force - low-temperature rise
- Dual steel spring - prevents power & temperature fluctuations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 16 |
Pitch | 5mm |
Series | MSTB 2.5/16-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |
Related links
- Phoenix Contact 5mm Pitch 16 Way Pluggable Terminal Block Screw Termination
- Phoenix Contact 5mm Pitch 16 Way Pluggable Terminal Block Spring...
- Wurth Elektronik 5mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 16 Way Pluggable Terminal Block Cable...
- Phoenix Contact 5mm Pitch 16 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5mm Pitch 16 Way Right Angle Plug Screw Termination
- Wurth Elektronik 5mm Pitch 16 Way Pluggable Terminal Block Through...