Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 122-5017
- Mfr. Part No.:
- 691358710002
- Brand:
- Wurth Elektronik
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
1 - 12 | $3.17 |
13 - 24 | $3.11 |
25 + | $3.07 |
- RS Stock No.:
- 122-5017
- Mfr. Part No.:
- 691358710002
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3587 Series 5.08mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3587 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3587 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 5.08mm terminal block plugs will accept a wire size of 22-18 AWG (0.3 to 0.8 mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | 3587 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 7A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |
Related links
- Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5.08mm Pitch 2 Way Horizontal Pluggable Terminal...
- Phoenix Contact 5mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 7.62mm Pitch 2 Way Horizontal Pluggable Terminal...
- Wurth Elektronik 5mm Pitch 2 Way Horizontal Pluggable Terminal...