Wurth Elektronik, 2.5mm Pitch, 381, 4 Way, Vertical, Pluggable Terminal Block, Plug, Plug-In, Screw Termination,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$32.83

(exc. GST)

$36.115

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45$6.566$32.83
50 - 95$6.454$32.27
100 - 245$6.194$30.97
250 - 495$5.96$29.80
500 +$5.822$29.11

*price indicative

RS Stock No.:
122-4941
Mfr. Part No.:
691381030004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

4

Pitch

2.5mm

Series

381

Number of Rows

1

Body Orientation

Vertical

Mounting Type

Plug-In

Termination Method

Screw

Current Rating

12A

Voltage Rating

300 V ac

Colour

Green

Material

Nylon 66

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.