Wurth Elektronik 2.5mm Pitch 3 Way Vertical Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 122-4940
- Mfr. Part No.:
- 691381030003
- Brand:
- Wurth Elektronik
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.296
(exc. GST)
$5.826
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $5.296 | $26.48 |
*price indicative |
- RS Stock No.:
- 122-4940
- Mfr. Part No.:
- 691381030003
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 2.5mm |
Series | 381 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon 66 |
Related links
- Wurth Elektronik 3.5mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.81mm Pitch 3 Way Vertical Pluggable Terminal...
- Wurth Elektronik 3.5mm Pitch 3 Way Vertical Pluggable Terminal...
- 5mm Pitch 3 Way Vertical Pluggable Terminal Block Through Hole,...
- TE Connectivity 5mm Pitch 3 Way Vertical Pluggable Terminal Block...
- Wurth Elektronik 7.62mm Pitch 3 Way Vertical Pluggable Terminal...
- HARTING 2.54mm Pitch 3 Way Vertical Pluggable Terminal Block Cable...
- TE Connectivity 3.5mm Pitch 3 Way Vertical Pluggable Terminal...