Wurth Elektronik 381 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 691381030002

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$19.83

(exc. GST)

$21.815

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 95$3.966$19.83
100 - 195$3.894$19.47
200 +$3.808$19.04

*price indicative

RS Stock No.:
122-4939
Mfr. Part No.:
691381030002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

2.5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

3.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Screwless

Colour

Green

Voltage

300V ac

Depth

18.9mm

Length

5.6mm

Width

11.8mm

Standards/Approvals

No

Series

381

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors


WR-TBL 381 series screwless Terminal Block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm Terminal Block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are MADE from green and Orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series Terminal Block plugs will accept a wire size of 24-16 AWG. For mating Terminal Block headers see the WR-TBL 382 series Terminal Block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks


Related links