Wurth Elektronik 381 Series Pluggable Terminal Block, 5-Contact, 2.5 mm Pitch, 1 Row, 691381000005

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$39.44

(exc. GST)

$43.385

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 18 May 2026
  • Plus 130 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$7.888$39.44
50 - 95$7.756$38.78
100 - 245$7.446$37.23
250 - 495$7.17$35.85
500 +$6.992$34.96

*price indicative

RS Stock No.:
122-4918
Mfr. Part No.:
691381000005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.21mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Wire Connection Method

Cable Entry Screwless

Colour

Green

Voltage

300V

Depth

18.9mm

Length

13.1mm

Standards/Approvals

No

Width

11.8mm

Series

381

Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors


WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors

Wurth 2.5mm Pitch Two Part Terminal Blocks


Related links