Wurth Elektronik 381 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 691381000004
- RS Stock No.:
- 122-4917
- Mfr. Part No.:
- 691381000004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-4917
- Mfr. Part No.:
- 691381000004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Cable Entry Screwless | |
| Voltage | 300V ac | |
| Series | 381 | |
| Depth | 18.9mm | |
| Width | 11.8mm | |
| Standards/Approvals | No | |
| Length | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Cable Entry Screwless | ||
Voltage 300V ac | ||
Series 381 | ||
Depth 18.9mm | ||
Width 11.8mm | ||
Standards/Approvals No | ||
Length 10.6mm | ||
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 382 Vertical Header Solder Termination,
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000004B
- Wurth Elektronik 3470B Pluggable Terminal Block Through Hole, 691347000004B
