Wurth Elektronik 381 Series Pluggable Terminal Block, 3-Contact, 2.5 mm Pitch, 1 Row, 691381000003
- RS Stock No.:
- 122-4916
- Mfr. Part No.:
- 691381000003
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$23.63
(exc. GST)
$25.995
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 130 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.726 | $23.63 |
| 50 - 95 | $4.608 | $23.04 |
| 100 - 245 | $4.49 | $22.45 |
| 250 - 495 | $4.378 | $21.89 |
| 500 + | $4.266 | $21.33 |
*price indicative
- RS Stock No.:
- 122-4916
- Mfr. Part No.:
- 691381000003
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.21mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Cable Entry Screwless | |
| Voltage | 300V ac | |
| Length | 8.1mm | |
| Width | 11.8mm | |
| Depth | 18.9mm | |
| Series | 381 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.21mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Cable Entry Screwless | ||
Voltage 300V ac | ||
Length 8.1mm | ||
Width 11.8mm | ||
Depth 18.9mm | ||
Series 381 | ||
Standards/Approvals No | ||
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
Wurth 2.5mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 381 Vertical Plug Screw Termination,
- Wurth Elektronik 382 Vertical Header Solder Termination,
- Wurth Elektronik 3460B Pluggable Terminal Block Cable Mount, 691346000003B
