Phoenix Contact PWO 16-POT Series Feed Through Terminal Block, 2-Contact, 12.1 mm Pitch, 1705653

Subtotal (1 pack of 50 units)*

$1,061.82

(exc. GST)

$1,168.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,061.82$21.236

*price indicative

RS Stock No.:
638-296
Mfr. Part No.:
1705653
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Feed Through Terminal Block

Pitch

12.1mm

Current

76A

Housing Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

4AWG

Orientation

Angled

Colour

Grey

Voltage

1000V

Series

PWO 16-POT

Standards/Approvals

UL 94 V0, VDE, IEC 60947-1:2007-06 + A1:2010-12, IEC 60947-7-1:2009-04, cULus, CSA

Width

12mm

Length

39.7mm

The Phoenix Contact Panel Feed Through Terminal Block is designed to streamline electrical connections within control cabinets. Emphasising efficiency, it utilises a push-in spring connection method alongside cable lug options for versatile installation. The robust housing, characterised by its grey insulating material, is engineered for both durability and safety, accommodating conductor cross-sections from 1.5 mm² to 16 mm².

Compliant with WEEE and RoHS directives reflecting environmental responsibility

Utilises a grey housing for enhanced visibility and modern aesthetics

Features a minimal footprint to maximise available control cabinet space

Passed rigorous testing standards for conductor damage and slackening