Phoenix Contact PCB Terminal Block, 20-Contact, 2.54 mm Pitch, 1 Row, 1789126
- RS Stock No.:
- 610-240
- Mfr. Part No.:
- 1789126
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$2,195.27
(exc. GST)
$2,414.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,195.27 | $219.527 |
*price indicative
- RS Stock No.:
- 610-240
- Mfr. Part No.:
- 1789126
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Standards/Approvals | CSA 13631, cULus E60425-19870330, IEC 60-1:1990-05, IEC 60512-2:1985-00, IEC 60664-1:2007-04, IEC 60998-1:1990-04, UL 94 V0 | |
| Width | 53.3mm | |
| Length | 12.6mm | |
| Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Standards/Approvals CSA 13631, cULus E60425-19870330, IEC 60-1:1990-05, IEC 60512-2:1985-00, IEC 60664-1:2007-04, IEC 60998-1:1990-04, UL 94 V0 | ||
Width 53.3mm | ||
Length 12.6mm | ||
Depth 17mm | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Printed circuit board terminal block exemplifies precision engineering and reliability tailored for demanding applications. Designed specifically for seamless integration into various electronic systems, this product operates efficiently under a nominal current of up to 6 A while supporting a rated voltage of 160 V. With flexibility in installation, it features a push-in spring connection method that simplifies wiring efforts. The green housing and structured pin layout ensure a straightforward visual arrangement, promoting effective circuit management. This terminal block is part of the FFKDS(A) range, showcasing superior technical data and robust construction. Environmental considerations are inherent in its RoHS compliance, making it an eco-conscious choice for modern manufacturing.
Facilitates vertical connection for multi row arrangements on circuit boards
Minimises mechanical strain through an innovative two solder pin design
Supports adaptation in position numbers for varied applications
An environmentally friendly build, compliant with stringent regulations
