Phoenix Contact PC 6/..-STF Series PCB Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1913578
- RS Stock No.:
- 610-034
- Mfr. Part No.:
- 1913578
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 610-034
- Mfr. Part No.:
- 1913578
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 1000V | |
| Standards/Approvals | cULus Recognised | |
| Width | 38.08mm | |
| Series | PC 6/..-STF | |
| Length | 39mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 1000V | ||
Standards/Approvals cULus Recognised | ||
Width 38.08mm | ||
Series PC 6/..-STF | ||
Length 39mm | ||
The Phoenix Contact PCB connector has a nominal cross section of 6 mm² and is green in colour. It supports a nominal current of 41 A and a rated voltage (III/2) of 1000 V. The connector features a silver (Ag) contact surface with a socket contact connection type. It is designed with 1 row and includes 2 potentials, ensuring reliable and high-performance connectivity.
Allows connection of two conductors
Integrated double steel spring provides additional safety in the event of temperature and power fluctuations
Screwable flange for superior mechanical stability
Integrated protective guide prevents incorrect insertion of the conductor underneath the tension sleeve
