Phoenix Contact PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1912867
- RS Stock No.:
- 610-032
- Mfr. Part No.:
- 1912867
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$724.47
(exc. GST)
$796.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $724.47 | $14.489 |
*price indicative
- RS Stock No.:
- 610-032
- Mfr. Part No.:
- 1912867
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 32V | |
| Standards/Approvals | IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13 | |
| Width | 20.32mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 16A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 32V | ||
Standards/Approvals IEC 60112, IEC 60664-1:2007-04, IEC 61984, UL 94 V0, VDE, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13 | ||
Width 20.32mm | ||
Length 12.6mm | ||
The Phoenix Contact PCB Connector is expertly designed to ensure seamless connectivity in various applications. This reliable connector boasts a compact configuration, making it ideal for tasks requiring precision and efficiency. Its robust construction, coupled with a notable nominal cross-section of 2.5 mm², enhances its performance in demanding environments. Built with a green colour housing and a high tolerance for voltage, this unit promises exceptional durability and longevity.
Rugged construction ensures performance in harsh environmental conditions
Low temperature rise optimises operational efficiency during use
Integrated double steel spring enhances reliability under power fluctuations
Packing unit allows for convenient bulk purchasing
Crafted to meet stringent WEEE and RoHS compliance standards
