Phoenix Contact PCB Terminal Block, 2-Contact, 5mm Pitch, Push-In, 1-Row, Socket Termination
- RS Stock No.:
- 610-030
- Mfr. Part No.:
- 1912294
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$354.82
(exc. GST)
$390.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $354.82 | $7.096 |
*price indicative
- RS Stock No.:
- 610-030
- Mfr. Part No.:
- 1912294
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Push-In | |
| Gender | Female | |
| Termination Method | Socket | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Push-In | ||
Gender Female | ||
Termination Method Socket | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector exemplifies innovation and reliability in electronic connectivity solutions. This state-of-the-art connector is designed for seamless integration within demanding environments, allowing for secure connections with efficient power distribution. Featuring a compact design with a pitch of 5 mm and a dual-potential setup, it supports a nominal current of 16 A and a rated voltage of 320 V, demonstrating its capacity for high performance.
Meets international safety standards ensuring reliable operation across varying environments
Compatible with a broad range of conductor cross sections offering flexibility in connection options
Delivers excellent conductivity with a hot dip tin plated contact surface
Supports a wide operational temperature range adapting to diverse environmental conditions
Compatible with a broad range of conductor cross sections offering flexibility in connection options
Delivers excellent conductivity with a hot dip tin plated contact surface
Supports a wide operational temperature range adapting to diverse environmental conditions
Related links
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
- Phoenix Contact PCB Terminal Block 5mm Pitch 1-Row, Socket Termination
