Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1873650
- RS Stock No.:
- 609-787
- Mfr. Part No.:
- 1873650
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$462.35
(exc. GST)
$508.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $462.35 | $9.247 |
*price indicative
- RS Stock No.:
- 609-787
- Mfr. Part No.:
- 1873650
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 32V | |
| Standards/Approvals | cULus Recognised, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE | |
| Width | 10.78mm | |
| Length | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 32V | ||
Standards/Approvals cULus Recognised, IEC 60068-2-6:2007-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE | ||
Width 10.78mm | ||
Length 26.6mm | ||
The Phoenix Contact PCB Connector is engineered for efficient connectivity in demanding applications. Designed with a nominal cross section of 2.5 mm², it enhances reliability and performance in diverse settings. The connector features a robust, green housing that not only ensures durability but also aligns seamlessly with modern industrial designs. With an innovative push-in spring connection method, this connector simplifies installation while providing a secure and robust interface for electrical connections.
Compatibility with the MSTB 2.5 series for enhanced versatility
Compact dimensions facilitate space efficient designs
High resistance to environmental stress ensuring longevity under challenging conditions
Flexible conductor connection direction allows intuitive orientation during installation
