Phoenix Contact SMKDSN 1/ 5 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1869253

Subtotal (1 pack of 100 units)*

$477.65

(exc. GST)

$525.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$477.65$4.777

*price indicative

RS Stock No.:
609-785
Mfr. Part No.:
1869253
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

5.08mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Width

31.48mm

Standards/Approvals

EN 60695-2-13, CSA 13631, cULus E60425-19770427, EN 60695-10-2, EN 60695-2-12, IEC 60112, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, VDE 40055535

Series

SMKDSN 1/ 5

Length

12mm

The Phoenix Contact PCB terminal block is designed to provide reliable connections with a robust and compact design. Specially engineered for printed circuit boards, it offers a nominal current of 17.5 A and a rated voltage of up to 400 V. The design incorporates a screw connection with a tension sleeve, ensuring a secure grip for various conductor sizes. Its green housing not only adds an aesthetic touch but also signals compliance with environmental standards. With a pitch of 5.08 mm and a linear pin layout, this terminal block makes for easy integration into electronic circuits while maintaining optimal functionality.

Compatible with various conductor cross sections for versatility

WEEE/RoHS compliant materials promote environmental sustainability

Allows for connection of two conductors, enhancing wiring efficiency

Ideal for various applications, including industrial and automotive sectors